Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3052ID

SSL-LX3052ID Red Led, 627 Nm T1 (3 Mm) Diffused, Dome Lens Through Hole Package
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3052ID.

Inventory History

3 month trend:
-2.99%

CAD Models

Download Lumex SSL-LX3052ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Single Color LED, Red, Red Transparent, T-1, 3mm
KingbrightWP710A10SRD/D
LED Thru-Hole PCB Red T-1 3mm Red Lens 20mA 640nm 140mcd Round | Kingbright WP710A10SRD/D
KingbrightWP710A10SRD/E
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX3052ID provided by its distributors.

SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Red 3 mm 80° Diffused 15 mcd 2 V Through Hole LED - T-1
LED Uni-Color Red 635nm 2-Pin T-1
Led, Red, T-1, 30Mcd, 635Nm; |Lumex SSL-LX3052ID
LED Panel Mount Indicators LED PMI
LED LAMP 3MM 635 RED RED DIFF LENS
635nm 60° 2.1V 20mA circular,with dome spread red Plugins standard mounting,Through hole mounting 3mm*3mm*5.25mm
LED, RED, T-1, 30MCD, 635NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 635nm; Luminous Intensity: 30mcd; Viewing Angle: 60°; Lens Shap

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3052ID.