Dialight 521-9216F

521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9216F.

JRH Electronics

Datasheet1 page18 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+20.89%

CAD Models

Download Dialight 521-9216F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.512
$ 0.512
Stock
57,422
8,521
8,521
Authorized Distributors
6
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
-
-
Case/Package
T
-
-
Number of Pins
2
2
2
Luminous Intensity
10 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2 V
2.2 V
2.2 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Round LED, Dome Diffused, Red, 635nm, 60°, 2V, 20mA, TH, 3mm × 3mm × 5.25mm
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
Dialight521-9324F
LED, Round Dome, Diffused, Red, 635nm, 60°, 1.7V, 2mA, TH, 3mm L × 5.86mm H

Descriptions

Descriptions of Dialight 521-9216F provided by its distributors.

521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Single Color LED, Red, Diffused, T-1, 3mm
VISIBLE LED, RED, SINGLE CHIP, 3 MM LAMP, 3.3MM DIA., 2.8 V
LED Uni-Color Red 635nm 2-Pin T-1
Standard LEDs - Through Hole DISCRETE LED LAMP
LED, RED, T-1 (3MM), 10MCD, 635NM; LED Color:Red; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:635nm; Luminous Intensity:10mcd; Viewing Angle:60°; Lens Shape

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9216F.
  • 5219216F