VCC 5600F1

Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
$ 0.38
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5600F1.

VCC

Datasheet2 pages9 years ago
Datasheet1 page14 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd
635nm 120° 2V Round Flat Top Red LED, Snap-In, Push-On, Panel Mount, 5mm × 5mm × 5mm
Pc-Type/Stackable Led Lamp,red,diffused,lmp-5 |Vcc (Visual Communications Company) 5322F1
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC 5600F1 provided by its distributors.

Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
5600 Series Red Ø3 mm 10 mcd Diffused 2 V Right Angle LED Assembly-T-1
Single Color LED, Red, Diffused, T-1, 3mm
CML 5600F1 CBI 3mm 1POS Right Angle 2V Red Part of the VCC Family of Products
LED Circuit Board RED DIFFUSED RIGHT ANGLE
Indicator, Led Pcb, T-1, Red, 2V; Led Color:Red; No. Of Leds:-; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Luminous Intensity:10Mcd; Forward Voltage:2V; Viewing Angle:55°; Height:6.4Mm; Width:4.1Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5600F1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5600F1.