Lumex SSB-LX2965IGW

Dual Color LED, Red/green, Diffused Milky White, 8.89mm
$ 3.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSB-LX2965IGW.

IHS

Datasheet1 page15 years ago

Master Electronics

Factory Futures

Future Electronics

Inventory History

3 month trend:
+21.15%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-11-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED Array, Red, Diffused White, 8.89mm
Dual Color LED, Red/yellow, Diffused Milky White, 8.89mm
CML CMD6722SRUGCTR8 LED SMT PLCC-4 32.2/25.1mcd Red/YLWGRN Part of the VCC Family of Products
Single Color LED, Red, Diffused White, 8.89mm
LED Uni-Color Yellow Green 2-Pin Chip 0605(1611Metric) T/R
CML CMD67-21VGC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSB-LX2965IGW provided by its distributors.

Dual Color LED, Red/green, Diffused Milky White, 8.89mm
Bi-Color LED Light Bar Green /Red 565nm/635nm 8-Pin
Bar Graph LED; LED Color:Red / Green; Co; Bar Graph LED; LED Color:Red / Green; Color:Red / Green; Forward Voltage:2.1V; Leaded Process Compatible:Yes; Luminous Intensity (MSCP):25
Bar Graph Led; Led Color:Green, Red; No. Of Leds:-; Forward Current/Color:-; Display Size:-; Luminous Intensity/Color:-; Forward Voltage/Color:-; Product Range:-; Colour:Red/Green; Forward Voltage:2.1V Rohs Compliant: Yes |Lumex SSB-LX2965IGW

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION