Lumex SSB-LX2300IW

Single Color LED, Red, Diffused White, 8.89mm
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSB-LX2300IW.

IHS

Datasheet1 page24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
1.25 X 2Mm Smd, Pcb Led, Red Rohs Compliant: Yes |Lumex SML-LX0805DRC-TR
Bi-Color Red/Green 120º 25 mcd Clear SMT LED (3.2 x 2.7 mm)
CML CMD6722SRUGCTR8 LED SMT PLCC-4 32.2/25.1mcd Red/YLWGRN Part of the VCC Family of Products
Single Color LED, Red, Diffused, T-1, 3.175mm
KingbrightDE/2ID
SINGLE COLOR LED, HIGH EFFICIENCY RED, 14 mm, 14 X 7.50 MM, ROHS COMPLIANT PACKAGE-5

Descriptions

Descriptions of Lumex SSB-LX2300IW provided by its distributors.

Single Color LED, Red, Diffused White, 8.89mm
Uni-Color LED Light Bar Red 635nm 4-Pin
5X10LIGHT BAR 2 CHIP,635 RED, WHITE DIFF | Lumex SSB-LX2300IW
LED Displays 5mm x 10mm Bar Red
LED LT BAR 5X10MM 2CHIP RED DIFF
LED LGT BAR 10X5MM RED DIF 2CHIP
Light Bar, 2-Led, Red, 25Mcd, 105Mw; Led Color:Red; Forward Current If:20Ma; Forward Voltage:2V; Luminous Intensity:25Mcd; No. Of Leds:2Leds; Display Size:-; Product Range:-; Colour:Red; Led Configuration:Bar Array Rohs Compliant: Yes |Lumex SSB-LX2300IW

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSB-LX2300IW.