What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC CMD6722SRUGCTR8

Led, 2.4Mm, Red/Green, Plcc-2, Full Re; |Vcc/visual Communications Company CMD6722SRUGCTR8
$ 0.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD6722SRUGCTR8.

IHS

Datasheet1 page19 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-75.73%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
LED Bi-Color Green/Yellow 565nm/586nm 4-Pin SMD T/R
Led Lamp; Led Color:Red; Luminous Intens |Vcc/visual Communications Company CMD67-21URC/TR8
KingbrightAAA3528SURKCGKS
Dual Color LED, Hyper Red/green, Water Clear, 2.4mm
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL

Descriptions

Descriptions of VCC CMD6722SRUGCTR8 provided by its distributors.

Led, 2.4Mm, Red/Green, Plcc-2, Full Re; |Vcc/visual Communications Company CMD6722SRUGCTR8
CML CMD6722SRUGCTR8 LED SMT PLCC-4 32.2/25.1mcd Red/YLWGRN Part of the VCC Family of Products
565nm(green),660nm(red) 120° 2.1V,1.7V 20mA Green,20mA Red circular,With flat top transparent red,green SMD SMD mount 3.2mm*2.8mm*2.1mm
LED, 2.4MM, RED / GREEN, PLCC-2; LED Col; LED, 2.4MM, RED / GREEN, PLCC-2; LED Color:Red / Green; Luminous Intensity / Color:R 40mcd / G 25mcd; Viewing Angle:120°; Forward Voltage / Color:R 1.7V / G 2.1V; LED Mounting:SMD; Lens Shape:Round; Color:Red/Green; Lens Width:2.4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD67-22SRUGC/TR8
  • CMD67-22SRUGCTR8
  • CMD6722SRUGC/TR8