Lumex SSB-LX2950IYW

Dual Color LED, Red/yellow, Diffused Milky White, 8.89mm
$ 3.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSB-LX2950IYW.

IHS

Datasheet1 page23 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Single Color LED Array, Red, Diffused White, 8.89mm
Dual Color LED, Red/green, Diffused Milky White, 8.89mm
CML CMD6722SRUGCTR8 LED SMT PLCC-4 32.2/25.1mcd Red/YLWGRN Part of the VCC Family of Products
Single Color LED, Red, Diffused White, 8.89mm
LED Uni-Color Red 660nm 4-Pin SMD T/R
5300 Series Yellow Ø 5mm 25 mcd 2.2 V Diffused Press In LED Assembly - T-1 3/4

Descriptions

Descriptions of Lumex SSB-LX2950IYW provided by its distributors.

Dual Color LED, Red/yellow, Diffused Milky White, 8.89mm
LED Displays SQ LIGHT BAR RED/YEL
LED LT BAR SQ RED/YEL DIFF BICLR
10X10MM LIGHT BAR, 4 CHI PS, BICLR, RED/YEL
Light Bar, 4-Led, Red/Yellow; Led Color:Rojo, Amarillo; Forward Current/Color:R 20Ma, Y 20Ma; Forward Voltage/Color:2.1V; Núm. De Leds:8; Tamaño Del Display:8.89Mm X 8.89Mm; Tipo De Empaquetado:Individual; Color:Red/Yellow |Lumex SSB-LX2950IYW

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION