Lumex SSB-LX2620IW

Single Color LED Array, Red, Diffused White, 8.89mm
$ 2.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSB-LX2620IW.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Mouser

DigiKey

Newark

Inventory History

3 month trend:
-8.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, Red/green, Diffused Milky White, 8.89mm
Dual Color LED, Red/yellow, Diffused Milky White, 8.89mm
CML CMD6722SRUGCTR8 LED SMT PLCC-4 32.2/25.1mcd Red/YLWGRN Part of the VCC Family of Products
Single Color LED, Red, Diffused White, 8.89mm
LED Uni-Color Red 660nm 4-Pin SMD T/R
CML CMD17-21SRC/TR8 LED SMT 0805 1.7V 21mcd 140deg Red 3K Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSB-LX2620IW provided by its distributors.

Single Color LED Array, Red, Diffused White, 8.89mm
Uni-Color LED Light Bar Red 635nm 16-Pin
LIGHT BAR, 8-LED, RED, 25MCD, 105mW
LED Displays 10x20mm 4 Window Red
LED LTBAR 4WINDOW 8CHIP RED DIFF
10X20MM,4 WINDOW 8-CHIP LIGHT BAR, RED
LED LTBAR 4WINDOW 8CHIP RED DIFF / LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) Diffused, White 2.1V 30mA Rectangle with Flat Top Through Hole
Light Bar, 8-Led, Red, 25Mcd, 105Mw; Led Color:Red; Forward Current If:20Ma; Forward Voltage:2.1V; Luminous Intensity:25Mcd; No. Of Leds:8Leds; Colour:Red; Led Configuration:Bar Array; Operating Temperature Max:85°C Rohs Compliant: Yes |Lumex SSB-LX2620IW

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSB-LX2620IW.