Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CMD67-21VGC/TR8

CML CMD67-21VGC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD67-21VGC/TR8.

IHS

Datasheet1 page20 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.65%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightAA3528SGS
Single Color LED, Super Bright Green, Water Clear, 2.4mm
KingbrightAAA3528SURKCGKS
Dual Color LED, Hyper Red/green, Water Clear, 2.4mm
572nm,645nm 120° 2.4V,2.3V circular colourless red,green LCC SMD mount 2.4mm*2.4mm*2.1mm
Green 2.8 x 3.2 mm 120° Water Clear 28 mcd 2.1 V Reflector Surface Mount LED
KingbrightAA3528CGSK
Single Color LED, Green, Water Clear, 2.4mm
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R

Descriptions

Descriptions of VCC CMD67-21VGC/TR8 provided by its distributors.

CML CMD67-21VGC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
SMD LED, Round, Flat Top, Colorless/Green, 575nm, 120°, 2.1V, 3.2mm × 2.8mm × 1.98mm
LED GREEN CLEAR 3.2 X 2.8 SMD | VCC (Visual Communications Company) CMD67-21VGC/TR8
Led, Green, 2.4Mm, 25Mcd, 570Nm; Led Color:Green; Led Mounting:Smd; Bulb Size:2.4Mm; Forward Current If:25Ma; Forward Voltage:2.1V; Wavelength Typ:570Nm; Luminous Intensity:25Mcd; Viewing Angle:120°; Lens Shape:Round; Product Range:-Rohs Compliant: Yes |Vcc/visual Communications Company CMD67-21VGC/TR8

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD67-21VGCTR8
  • CMD6721VGC/TR8
  • CMD6721VGCTR8