Lumex SML-LXR44GC-TR

Single Color LED, Green, Water Clear, 2.4mm
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXR44GC-TR.

IHS

Datasheet2 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.61%

CAD Models

Download Lumex SML-LXR44GC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.171
Stock
66,114
163,822
Authorized Distributors
6
3
Illumination Color
Green
Green
Lens Color
Clear, Colorless
-
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
-
Luminous Intensity
30 mcd
30 mcd
Lens Style
-
Clear
Forward Voltage
2.5 V
2.2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
565 nm
568 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin SMD T/R
SSL-LXA228 Series 160 mA Green Color Diffused Axial Leaded LED
LED Uni-Color Green 565nm 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Pure Green, Colorless Clear, 2.4mm
Single Color LED, Pure Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Lumex SML-LXR44GC-TR provided by its distributors.

Single Color LED, Green, Water Clear, 2.4mm
LED, GREEN, 2.4MM, 25MCD, 565NM; LED Colour: Green; LED Mounting: SMD; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 25mcd; Viewing Angle: 90°; Lens Shape: Round; Product Range: -; Au
Led, Green, 2.4Mm, 25Mcd, 565Nm, Full Reel; Led Color:Verde; Tamaño De Bulbo:2.4Mm; Longitud De Onda Típ.:565Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:25Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Lumex SML-LXR44GC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION