Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SML-LX23GC-TR

SMD LED, Flat Top, Rectangular, Colorless/Green, 565nm, 90°, 2.2V, 20mA, 3mm × 2mm × 1.4mm
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX23GC-TR.

IHS

Datasheet1 page21 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Lumex SML-LX23GC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Green, Water Clear, 2.4mm
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
LED Uni-Color Green 565nm 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Pure Green, Colorless Clear, 2.4mm
Single Color LED, Pure Green, Colorless Clear, 2.4mm
LED Uni-Color Pure Green 562nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Lumex SML-LX23GC-TR provided by its distributors.

SMD LED, Flat Top, Rectangular, Colorless/Green, 565nm, 90°, 2.2V, 20mA, 3mm × 2mm × 1.4mm
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin SMD T/R
Single Color LED, Green, Clear, 2mm
Green 2 x 3 mm 90° Water Clear 20 mcd 2.2 V Reflector Surface Mount LED
2X3MM SMD LED, REFL,565 G RN CLR,20MCD, T&R
Surface Mount LED Lamps 2mm x 3mm Green
LED, GREEN, 1.4MM X 2MM, 20MCD, 565NM;
LED, GREEN, 1.4MM X 2MM, 20MCD, 565NM; L; LED, GREEN, 1.4MM X 2MM, 20MCD, 565NM; LED Color: Green; LED Mounting: SMD; Bulb Size: 1.4mm x 2mm; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Int

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX23GC-TR..