Dialight 597-3312-507F

LED Uni-Color Green 565nm 2-Pin Chip 1208(3020Metric) T/R
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3312-507F.

IHS

Datasheet1 page16 years ago

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-16.37%

CAD Models

Download Dialight 597-3312-507F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.66
Stock
196,932
16,000
Authorized Distributors
6
2
Illumination Color
Green
Green
Lens Color
Colorless
Colorless
Case/Package
SMD/SMT
1208
Number of Pins
2
-
Luminous Intensity
18 mcd
18 mcd
Lens Style
Rectangular
Clear, Rectangular
Forward Voltage
2.1 V
2.1 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
560 nm
560 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Pure Green 562nm Automotive 2-Pin SMD T/R
Single Color LED, Pure Green, Colorless Clear, 2.4mm
Single Color LED, Pure Green, Colorless Clear, 2.4mm
SMD LED, Flat Top, Rectangular, Colorless/Green, 565nm, 90°, 2.2V, 20mA, 3mm × 2mm × 1.4mm
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
Standard LEDs - SMD R/A SMD Bi-Color LED Ylw 590nm/Grn 574nm

Descriptions

Descriptions of Dialight 597-3312-507F provided by its distributors.

LED Uni-Color Green 565nm 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Green, Water Clear, 2.3mm
SMD LED 1208 Flat Top Rectangular Transparent Colorless/Green 565nm 110° 2.1V 20mA 3mm × 2mm × 1.3mm
SMD LED 1208 560NMGRN 7"REEL; DISCRETES
SMD LED 1208 560NM Green 7REEL"
Standard LEDs - SMD Green, 560nm 18mcd, 20mA
597-3312-507F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973312507F