Lumex SSL-LXA228GC-TR21

SSL-LXA228 Series 160 mA Green Color Diffused Axial Leaded LED
$ 0.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LXA228GC-TR21.

IHS

Datasheet1 page19 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.15
$ 0.23
Stock
1,146
75,893
Authorized Distributors
2
4
Illumination Color
Green
Green
Lens Color
-
Clear
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
2
Luminous Intensity
30 mcd
30 mcd
Lens Style
Clear
Clear
Forward Voltage
2.8 V
2.8 V
Forward Current
30 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
25 °
25 °
Dominant Wavelength
-
565 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-28

Related Parts

Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
LED GREEN 25 MCD 0.094 IN. 150 MA 2.2 V (TYP.) 5 V 565 NM 100 MW 85 C
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z
LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Lumex SSL-LXA228GC-TR21 provided by its distributors.

SSL-LXA228 Series 160 mA Green Color Diffused Axial Leaded LED
Single Color LED, Green, Clear, T-3/4, 1.9mm
LED Uni-Color Green 565nm 2-Pin SMD T/R
2.5MM AXIAL LED, GRN CLR, YOKE LDS, TAP&REL
LED Panel Mount Indicators LED PMI
LED, GREEN, 1.9MM, 30MCD, 565NM
Standard LEDs - SMD Surface Mount LEDs
Led, Green, 1.9Mm, 30Mcd, 565Nm; Led Color:Green; Led Mounting:Smd; Bulb Size:1.9Mm; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:565Nm; Luminous Intensity:30Mcd; Viewing Angle:25°; Lens Shape:Round; Product Range:- Rohs Compliant: Yes |Lumex SSL-LXA228GC-TR21

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LXA228GC-TR21.