Osram LP T776-L1M2-25-Z

Single Color LED, Pure Green, Colorless Clear, 2.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LP T776-L1M2-25-Z.

_legacy Avnet

Datasheet15 pages26 years ago

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-15
LTD Date2020-07-15

Related Parts

Single Color LED, Pure Green, Colorless Clear, 2.4mm
LED Uni-Color Pure Green 562nm Automotive 2-Pin SMD T/R
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin SMD T/R
LED GREEN 25 MCD 0.094 IN. 150 MA 2.2 V (TYP.) 5 V 565 NM 100 MW 85 C

Descriptions

Descriptions of Osram LP T776-L1M2-25-Z provided by its distributors.

Single Color LED, Pure Green, Colorless Clear, 2.4mm
LED Uni-Color Green 562nm Automotive 2-Pin SMD T/R
LED GREEN CLEAR SMD BOTTOM ENTRY
IC,LP T776-L1M2-25-Z,TOPLED PU RE GREEN <AZ

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A2247
  • Q65110-A2247
  • Q65110A2247