Lumberg, Inc. 1532 02

Conn 3.5MM Stereo Plug PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bulk
$ 2.992
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 1532 02.

Master Electronics

Datasheet1 page13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Toby Electronics

Inventory History

3 month trend:
-15.33%

Related Parts

REANNYS231
Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
REANNYS226
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
Switchcraft3502AAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Gold Pin"
AmphenolACPM-RN
Conn 1/4" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. 1532 02 provided by its distributors.

Conn 3.5MM Stereo Plug PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bulk
Phone Audio Conn, Plug, 4Pos, Cable; No. Of Contacts:4Contacts; Gender:Plug; Pin Diameter:3.5Mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Plastic Body; Product Range:- |Lumberg 1532 02
Size = 3.5 mm / Gender = Plug / Poles = 4 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 4 / Contact Material = Brass / Contact Material = Steel / Contact Plating = Nickel / Body Material = Polyethylene (PE) / Jack / Plug Colour = Black / Current Rating A = 1 / Voltage Rating VAC/DC = 34 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Insulation Resistance MOhm = 100

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1532-02