Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 3502A

RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 3502A.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Master Electronics

DigiKey

Farnell

Inventory History

3 month trend:
-53.34%

CAD Models

Download Switchcraft 3502A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

REANNYS231
Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Phono Plug Plug Brass (Housing) Brass 4 to 9 mm Black IEC Approved | Neutrik NYS373-0

Descriptions

Descriptions of Switchcraft 3502A provided by its distributors.

RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
CONN AV RCA (PHONO) PLUG 2 CONT SZ 0.125" CBL MNT INSULATED CLAMP NICKEL/GOLD
Connector RCA Male 2 Position Solder Cup Straight Cable Mount 2 Terminal 1 Port
2 conductor shielded RCA straight plug, solid pin, cable up to 0.290" (7.366mm) diameter, solder cup on center. Long handle & cable clamp, Nickel Handle, Nickel Plug
CONNECTOR, RCA/PHONO, PLUG; No. of Contacts:2Contacts; Gender:Plug; Contact Plating:-; Connector Body Material:Metal Body; Connector Colour:-; External Diameter:-; Product Range:-; Connector Mounting:Cable Mount; Pin Dia
Connector, Rca/Phono, Plug; Género:Macho; Diámetro Externo:-; Núm. De Contactos:-; Conector, Color:-; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Conector, Montaje:Montaje De Cable; Conector, Tipo:Rca/Phono |Switchcraft/conxall 3502A

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT