Amphenol ACPM-RN

Conn 1/4" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port
$ 2.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACPM-RN.

Farnell

Datasheet10 pages20 years ago
Datasheet3 pages14 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
REANNYS226
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
REANNYS231
Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
Conn 3.5mm Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Switchcraft3502AAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Gold Pin"
AmphenolACPS-GN
Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol ACPM-RN provided by its distributors.

Conn 1/4" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port
Amphenol Industrial 6.35mmmono plug, Audio connector, Cable installation, Welding termination, Natural color
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AMPHENOL ACPM-RN Phone Audio Connector, Plug, 6.35 mm, 2 Contacts, Cable Mount, Metal Body, Nickel Plated Contacts
Audio 1/4" Phone Plug Connector; 2 Pole
Amphenol-Tuchel
1/4 Silver Handle Solder Eyelet Right Angle 4 Piece Male Mono Phone Plug"
-25閳╁剤+70閳 10A Brass Audio Connectors (Headphones) ROHS
PLUG PHONE RIGHT ANGLE 1/4 IN. NICKEL SATIN SOLDER MONO
1/4" R SERIES PHONE 90' MONO NICKEL
Amphenol
2 Pole(s), Male, Solder Terminal, Locking, Plug
Amphenol Industrial ACPM-RN 音频接口
300001008,连接器, 单声道插头, 6.35MM, 电缆;
Connector, Mono Plug, 6.35Mm, Cable; No. Of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Zinc Alloy Body; Product Range:M Seriesrohs Compliant: Yes |Amphenol Sine/tuchel ACPM-RN
Audio Type = Mono / Size = 6.35 mm / Gender = Plug / Poles = 2 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1.5 / Contact Material = Brass / Contact Plating = Nickel over Copper / Body Material = Die-Cast Zinc Alloy / Jack / Plug Colour = Nickel / Current Rating A = 10 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 2

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPM-RN.
  • ACPM-RN..