Switchcraft 3502AAU

RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Gold Pin"
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 3502AAU.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Farnell

Master Electronics

Mouser

Inventory History

3 month trend:
+33.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
AmphenolACPM-RN
Conn 1/4" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port
AmphenolACPR-WHT
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, White Finish, White Grommet
AmphenolACPM-GB-AU
Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
REANNYS231
Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 3502AAU provided by its distributors.

RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Gold Pin"
Conn Phono Plug PL 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
2 conductor shielded RCA straight plug, solid pin, cable up to 0.290" (7.366mm) diameter, solder cup on center. Long handle & cable clamp, Nickel Handle, Gold Plug (pictured)
CONNECTOR, RCA/PHONO, PLUG; No. of Contacts:-; Gender:Plug; Contact Plating:Gold Plated Contacts; Connector Body Material:Zinc Alloy Body; Connector Colour:-; External Diameter:-; Product Range:-; Connector Mounting:Cabl
Connector, Rca/Phono, Plug; Género:Macho; Diámetro Externo:-; Núm. De Contactos:-; Conector, Color:-; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Montaje:Montaje De Cable; Conector, Tipo:Rca/Phono |Switchcraft/conxall 3502AAU

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT