Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS231

Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS231.

IHS

Datasheet4 pages5 years ago

Master Electronics

Newark

element14 APAC

TME

Inventory History

3 month trend:
+55.45%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-03-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rean NYS352B RCA Connector Plug Single Black Shell Gold-Plated Contacts
Conn 3.5mm Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
REANNYS226
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
AmphenolKS3P
Conn 3.5MM Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolKM2P
Conn 3.5MM Mono Phone Plug PL 2 POS Solder STCable Mount 2 Terminal 1 Port Sleeve
Switchcraft35582X
RCA Phono Cable Plug - Stereo 3 Cond - to 5.16mm Diam w/Sldr Black Plastic Handle

Descriptions

Descriptions of REAN NYS231 provided by its distributors.

Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
Conn AV Phone Plug 3 Cont 0.138" Cbl Mnt Uninsulated NYS Series Solder Nickel | Neutrik NYS231
Phone Audio Connector, Plug, 3, Cable Mount, Metal Body, Nickel Plated Contacts Rohs Compliant: Yes
Audio Type = Stereo / Size = 3.5 mm / Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 4 / Contact Material = Brass / Contact Plating = Nickel / Body Material = Die-Cast Zinc Alloy / Jack / Plug Colour = Nickel / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 1
CONNECTOR, RCA, PLUG, 3.5MM, 3WAY; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 3.5mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (27-Jun-2018); Colour: Silver; Connector Colour: Natural; Contact Resistance: 10mohm; Contact Termination: Solder; Operating Temperature Max: +70°C; Operating Temperature Min: -20°C

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 231