Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS231BG

Conn 3.5mm Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
$ 1.831

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS231BG.

IHS

Datasheet4 pages5 years ago

Master Electronics

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+47.56%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-09-03

Related Parts

REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
REANNYS231
Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
Conn AV RCA (Phono) Plug 1 Cont Cbl Mnt Uninsulated NYS Series Solder Gold | Neutrik NYS352G
Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
AmphenolACPM-RN
Conn 1/4" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port
AmphenolACPS-GN
Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of REAN NYS231BG provided by its distributors.

Conn 3.5mm Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Connector, Rca/Phono, Plug, 3 Position; Género:Macho; Diámetro Del Pin:3.5Mm; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Color:Negro |Neutrik NYS231BG
PLUG, 3.5mm JACK, STRAIGHT, GOLD; No. of Contacts:3Contacts; Gender:Plug; Pin Diameter:3.5mm; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:NYS Series; SVHC:No SVHC (27-Jun-2018); Colour:Black; Connector Colour:Black; Connector Mounting Orientation:Cable; Contact Resistance:10mohm; Contact Termination:Solder; Operating Temperature Max:+70°C; Operating Temperature Min:-20°C

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS231-BG