Littelfuse V42MLA1206NT

MLA Series 1206 42 VDC 30V RMS 92 V Clamp 180 A 425 pF SMT Metal Oxide Varistor
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V42MLA1206NT.

IHS

Datasheet9 pages5 years ago

Future Electronics

Littelfuse SCT

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.645
$ 0.573
$ 0.573
Stock
78,109
2,438,105
2,438,105
Authorized Distributors
6
6
6
Clamping Voltage
92 V
92 V
92 V
Max Surge Current
180 A
180 A
180 A
Energy
800 mJ
800 mJ
800 mJ
Voltage Rating (AC)
30 V
30 V
30 V
Voltage Rating (DC)
42 V
42 V
42 V
Capacitance
425 pF
425 pF
425 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVC120642L800DP
TVS Varistor, 32 VAC, 42 VDC, TransGuard, 80 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
LittelfuseV33MLA1206H
ML Series Multilayer Varistor 500pF 1A; Clamping 75V; Varistor 49V 1206 Case
LittelfuseV33MLA1206NH
MLA Series 1206 33 VDC 26 V RMS 75 V Clamp 180A 500 pF SMT Multilayer Varistor
KYOCERA AVXVC121048G101DP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Multi-Layer Varistor Smf For Automotive/ T&r Rohs Compliant: Yes |Littelfuse V33MLA1206NHAUTO
KYOCERA AVXVC121048G101RP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V42MLA1206NT provided by its distributors.

MLA Series 1206 42 VDC 30V RMS 92 V Clamp 180 A 425 pF SMT Metal Oxide Varistor
MLA Series - Multilayer Transient Voltage Suppressor, 1206, RoHS
Littelfuse SCT
Metal Oxide Varistors 30V, 180A, 550pF
Multi-Layer Varistor Surface Mount
Varistor, 42V, 92V, 1206; Capacitance, Cd:425Pf; Clamping Voltage 8/20Us Max:92V; Clamping Voltage Vc Max:92V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C; Package/Case:1206 Rohs Compliant: Yes |Littelfuse V42MLA1206NT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN