KYOCERA AVX VC121048G101RP

TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC121048G101RP.

IHS

Datasheet9 pages4 years ago
Datasheet3 pages17 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
+971%

CAD Models

Download KYOCERA AVX VC121048G101RP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.489
$ 0.489
Stock
18,467
53,665
53,665
Authorized Distributors
6
6
6
Clamping Voltage
100 V
100 V
100 V
Max Surge Current
220 A
220 A
220 A
Energy
900 mJ
900 mJ
900 mJ
Voltage Rating (AC)
34 V
34 V
34 V
Voltage Rating (DC)
48 V
48 V
48 V
Capacitance
450 pF
500 pF
500 pF

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV48MLA1206NH
MLA Series 1206 48 VDC 40 V RMS 100 V Clamp 180 A 350 pF SMT Multilayer Varistor
LittelfuseV56MLA1206H
MLA Series 1206 56 VDC 40 V RMS 120 V Clamp 180 A 180 pF SMT Multilayer Varistor
LittelfuseV56MLA1206NH
MLA Series 1206 56 VDC 40 V RMS 120 V Clamp 180A 180 pF SMT Multilayer Varistor
KYOCERA AVXVC120638N770DP
TVS Varistor, 30 V, 38 V, TransGuard, 77 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS120634N770DP
47 V 200 A 1 Circuit Surface Mount MLCV 1206 (3216 Metric) Varistor
KYOCERA AVXVC120638N770RP
1206 38 V 30 Vrms 77 V Clamp 200 A 350pF Multilayer Transient Voltage Suppressor

Descriptions

Descriptions of KYOCERA AVX VC121048G101RP provided by its distributors.

TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
1210 48 VDC 34 V RMS 100 V Clamp 200 A 450 pF Surface Mount Varistor
Var Multilayer Single 34VAC 48VDC 220A 62V 1210 SMD T/R
62V 220A 1 55.8V 682V 48V 34V 900mJ 500pF@1kHz 1210 3.2mm*2.49mm*1.7mm
VARISTOR, 62V, 100V, 1210; Peak Surge Current @ 8/20uS:220A; Suppressor Type:Transient Voltage; Varistor Case:1210; Clamping Voltage Max, Vc:100V; Peak Energy (10/1000uS):0.9J; Voltage Rating, VDC:48V; Voltage Rating, VAC:34V ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX