Littelfuse V42MLA1206NH

MLA Series 1206 42 VDC 30 V RMS 92 V Clamp 180 A 425 pF SMT Metal Oxide Varistor
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V42MLA1206NH.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

element14

Future Electronics

Inventory History

3 month trend:
-44.11%

Alternate Parts

Price @ 1000
$ 0.535
$ 0.5
$ 0.5
Stock
1,180,162
168,504
168,504
Authorized Distributors
6
1
1
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
10 %
10 %
Power Rating
100 mW
100 mW
100 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV48MLA1206NH
MLA Series 1206 48 VDC 40 V RMS 100 V Clamp 180 A 350 pF SMT Multilayer Varistor
LittelfuseV33MLA1206H
ML Series Multilayer Varistor 500pF 1A; Clamping 75V; Varistor 49V 1206 Case
LittelfuseV33MLA1206NH
MLA Series 1206 33 VDC 26 V RMS 75 V Clamp 180A 500 pF SMT Multilayer Varistor
KYOCERA AVXVC121048G101DP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121048G101RP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS120645K900DP
VCAS Series 1206 56 V 200 A Surface Mount Automotive Multilayer Varistor

Descriptions

Descriptions of Littelfuse V42MLA1206NH provided by its distributors.

MLA Series 1206 42 VDC 30 V RMS 92 V Clamp 180 A 425 pF SMT Metal Oxide Varistor
53V 180A 1 46V 60V 42V 30V 800mJ 425pF@1MHz 1206 SMD mount 3.2mm*1.6mm*1.8mm
VARISTOR, 1206, 42V; Voltage Rating VAC: 30V; Voltage Rating V DC: 42V; Product Range: MLA Series; Clamping Voltage Vc Max: 92V; Varistor Case Style: 1206 [3216 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Cur

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V42MLA1206NH.