Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX VC120642L800DP

TVS Varistor, 32 VAC, 42 VDC, TransGuard, 80 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC120642L800DP.

IHS

Datasheet9 pages4 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-21.88%

CAD Models

Download KYOCERA AVX VC120642L800DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV33MLA1206H
ML Series Multilayer Varistor 500pF 1A; Clamping 75V; Varistor 49V 1206 Case
LittelfuseV42MLA1206H
MLA Series 1206 42 VDC 30 V RMS 92 V Clamp 180 A 345 pF SMT Metal Oxide Varistor
LittelfuseV33MLA1206NH
MLA Series 1206 33 VDC 26 V RMS 75 V Clamp 180A 500 pF SMT Multilayer Varistor
KYOCERA AVXVC121048G101DP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS120645K900DP
56V 200A 1 50.4V 616V 45V 35V 600mJ 260pF@1kHz 1206 SMD mount 3.2mm*1.6mm*1mm
KYOCERA AVXVCAS120631M650DP
39V 200A 1 35.1V 429V 31V 25V 1J 500pF@1kHz 1206 SMD mount 3.2mm*1.6mm*1mm

Descriptions

Descriptions of KYOCERA AVX VC120642L800DP provided by its distributors.

TVS Varistor, 32 VAC, 42 VDC, TransGuard, 80 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
51V 180A 1 45.9V 561V 42V 32V 800mJ 600pF@1kHz 1206 SMD mount 3.2mm*1.6mm*1mm
1206 42 V 0.8J 80 Vcl Multilayer Ceramic TVS Chip Varistor
Var MLV 32VAC/42VDC 180A 51V 1206 SMD T/R
VARISTOR, 42V, 80V, 1206; Voltage Rating VAC:32V; Voltage Rating V DC:42V; Product Range:TransGuard Series; Clamping Voltage Vc Max:80V; Varistor Case Style:1206 [3216 Metric]; Varistor Type:Multilayer Varistor (MLV); Peak Surge RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • -VC120642L800DP