Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX VC121048G101DP

TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC121048G101DP.

IHS

Datasheet9 pages4 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-26.03%

CAD Models

Download KYOCERA AVX VC121048G101DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.45
$ 0.45
Stock
44,380
82,301
82,301
Authorized Distributors
6
6
6
Clamping Voltage
100 V
110 V
110 V
Max Surge Current
220 A
220 A
220 A
Energy
900 mJ
900 mJ
900 mJ
Voltage Rating (AC)
34 V
-
-
Voltage Rating (DC)
48 V
48 V
48 V
Capacitance
500 pF
800 pF
800 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

VARISTOR 47V 200A 1206 / 47 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
LittelfuseV56MLA1206A
Varistor Multilayer 40VAC/56VDC 120A 77 1206 Surface Mount Automotive Bulk
Metal oxide SMD varistor, 30Vrms 0.008W
LittelfuseV48MLA1206NH
MLA Series 1206 48 VDC 40 V RMS 100 V Clamp 180 A 350 pF SMT Multilayer Varistor
LittelfuseV56MLA1206H
MLA Series 1206 56 VDC 40 V RMS 120 V Clamp 180 A 180 pF SMT Multilayer Varistor
KYOCERA AVXVC120638N770DP
TVS Varistor, 30 V, 38 V, TransGuard, 77 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of KYOCERA AVX VC121048G101DP provided by its distributors.

TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
62V 220A 1 55.8V 682V 48V 34V 900mJ 500pF@1kHz 1210 SMD mount 3.2mm*2.49mm*1.7mm
Var MLV 34VAC/48VDC 220A 62V 1210 SMD T/R
VARISTOR, 62V, 100V, 1210; Peak Surge Current @ 8/20uS:220A; Suppressor Type:Transient Voltage; Varistor Case:1210; Clamping Voltage Max, Vc:100V; Peak Energy (10/1000uS):0.9J; Voltage Rating, VDC:48V; Voltage Rating, VAC:34V ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX