TDK B72205S0250K111

VARISTOR, 0.7J, 25VAC, FULL REEL; Series: StandarD; Varistor Type: Metal Oxide Var
$ 0.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S0250K111.

IHS

Datasheet16 pages18 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-01-08

Related Parts

Epcos Standard Series Metal Oxide Varistor 720pF 1A; Clamping 93V; Varistor 47V
B722 Series 38 V 30 Vrms 93 V Clamp 100 A 720 pF StandarD Leaded Varistor
VARISTOR, 0.9J, 30VAC, FULL REEL; Series:StandarD; Varistor Type:Metal Oxide Var
LittelfuseV47ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
LittelfuseV47ZS05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV39ZA05P
VARISTOR, 25 VAC/31 VDC, 79 V, METAL OXIDE, 220 PF (TYP.) @ 1 MHZ

Descriptions

Descriptions of TDK B72205S0250K111 provided by its distributors.

VARISTOR, 0.7J, 25VAC, FULL REEL; Series:StandarD; Varistor Type:Metal Oxide Var
Tape and Reel 2 Through Hole VARISTOR TVS Varistor 77V 1A 5mm 10%
Var MOV 25VAC/31VDC 100A 39V Radial T/R
39V 100A 1 35.1V 429V 31V 25V 700mJ 65pF@1kHz
VARISTOR, 0.7J, 25VAC, FULL REEL; Voltage Rating VAC: 25V; Voltage Rating V DC: 31V; Product Range: -; Clamping Voltage Vc Max: 77V; Varistor Case Style: Disc 5mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos