KYOCERA AVX VCAS121026H560DP

34.5V 300A 1 31.05V 3.795KV 26V 18V 1.2J 2.15NF@1KHZ 1210 3.2MM*2.49MM*1.7MM
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VCAS121026H560DP.

IHS

Datasheet10 pages4 years ago

element14 APAC

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+1113%

CAD Models

Download KYOCERA AVX VCAS121026H560DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVC121026H560DP
1210 26 V 2150 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
KYOCERA AVXVC121026H560RP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121030H620DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV26MLA1210H
MLA Series 1210 26 VDC 20 V RMS 60 V Clamp 300 A 1040 pF SMT Multilayer Varistor
LittelfuseV26MLA1210A
Varistor, Surface Mount, 18 VDC, 14, 38.5 VDC (Max.) @ 1 mA, 300 A, 1040 pF | Littelfuse V26MLA1210A
LittelfuseV26MLA1210NH
MLA Series 1210 26 VDC 20 V RMS 60 V Clamp 300A 1040 pF SMT Multilayer Varistor

Descriptions

Descriptions of KYOCERA AVX VCAS121026H560DP provided by its distributors.

34.5V 300A 1 31.05V 3.795KV 26V 18V 1.2J 2.15nF@1kHz 1210 3.2mm*2.49mm*1.7mm
Var MLV 18VAC/26VDC 300A 34.5V 1210 SMD Automotive T/R
TVS Varistor, 18 VAC, 26 VDC, TransGuard Automotive, 60 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Varistor, Auto, 1210, 26V Rohs Compliant: Yes
Varistors 18VAC 26VDC 1.2J 2150pF 34.5 V 60V
VARISTOR, AUTO, 1210, 26V; Series:TransGuard Automotive; Varistor Type:Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs:300A; Varistor Case:1210; Clamping Voltage Vc Max:60V; Peak Energy (10/1000uS):1.2J; Voltage Rating V DC:26V; Voltage Rating V AC:18V; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX