KYOCERA AVX VJ13PC0300KBA

TVS Varistor, 30 VDC, Standard PC, 73 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VJ13PC0300KBA.

IHS

Datasheet12 pages4 years ago
Datasheet3 pages17 years ago

Newark

Factory Futures

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-24.43%

CAD Models

Download KYOCERA AVX VJ13PC0300KBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.457
$ 0.457
Stock
137,331
269,800
269,800
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
10 %
-
-
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
LittelfuseV39ZS1P
Metal Oxide Varistors 25V, 250A, 1100pF
PanasonicERZ-V05D390
METAL OXIDE VARISTOR 700PF 1A, CLAMPING 86V, VARISTOR 39V
PanasonicERZ-V05D330
V Series Ø5 mm 20 VAC/26VDC 33 V Straight Radial Transient Surge Absorber
KYOCERA AVXVC121030H620RP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of KYOCERA AVX VJ13PC0300KBA provided by its distributors.

TVS Varistor, 30 VDC, Standard PC, 73 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
VJ13 Series 60 VDC 73 V Clamp 28 A 1.15 pF Surface Mount Multilayer Varistor
39V 280A 1 35V 43V 30V 21V 1.2J 1nF@1kHz 1210 3.2mm*2.5mm*1.7mm
Var MLV 21VAC/30VDC 280A 39V 1210 SMD T/R
Varistor, 30V, 1.2J, Surface Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VJ13PC0300KBA.