Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V30MLA1210H

MLA Series 1210 30 VDC 25 V RMS 68 V Clamp 280 A 1820 pF SMT Multilayer Varistor
$ 0.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V30MLA1210H.

Farnell

Datasheet8 pages16 years ago

element14 APAC

Newark

Future Electronics

Littelfuse SCT

CAD Models

Download Littelfuse V30MLA1210H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.64
$ 0.64
Stock
228,704
1,290,836
1,290,836
Authorized Distributors
3
6
6
Clamping Voltage
68 V
68 V
68 V
Max Surge Current
280 A
280 A
280 A
Energy
1.2 J
1.2 J
1.2 J
Voltage Rating (AC)
25 V
25 V
25 V
Voltage Rating (DC)
30 V
30 V
30 V
Capacitance
1.82 nF
1.82 nF
1.82 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-08-15
LTD Date2020-08-15

Related Parts

KYOCERA AVXVC121030H620DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121030H620RP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS121030H620DP
VCAS Series 1210 30 V 67 Vcl SMT Automotive TransGuard Multilayer Varistor
LittelfuseV39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
LittelfuseV39ZS1P
39V 250A 1 429V 31V 25V 1.2J 1.35nF@1MHz Plugins Through hole mounting 12mm(height)

Descriptions

Descriptions of Littelfuse V30MLA1210H provided by its distributors.

MLA Series 1210 30 VDC 25 V RMS 68 V Clamp 280 A 1820 pF SMT Multilayer Varistor
SURFACE MOUNT MULTILAYER VARISTOR Varistor, 30V, 1.2J, Surface Mount
Var MLV 25VAC/30VDC 280A 43V 1210 SMD Automotive T/R
MLA Series - Multilayer Transient Voltage Suppressor, 1210, RoHS
Littelfuse SCT
Metal Oxide Varistors 25V, 280A, 80pF
MULTILAYER VARISTOR 30VRMS 1210 MLA
Varistor, 30V, 68V, 1210; Voltage Rating Vac:25V; Voltage Rating Vdc:30V; Product Range:Mla Series; Clamping Voltage Vc Max:68V; Varistor Case Style:1210 [3225 Metric]; Peak Surge Current @ 8/20Μs:280A; Peak Energy (10/1000Us):1.2J Rohs Compliant: Yes |Littelfuse V30MLA1210H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V30MLA1210H.