Littelfuse V18MLA0805LNH

VARISTOR 25V 40A 0805 / 25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLA0805LNH.

Newark

Datasheet9 pages5 years ago
Datasheet8 pages15 years ago

HQonline

Littelfuse SCT

Verical

DigiKey

Inventory History

3 month trend:
-16.11%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.215
$ 0.215
Stock
742,025
59,532
59,532
Authorized Distributors
6
6
6
Clamping Voltage
44 V
44 V
44 V
Max Surge Current
40 A
40 A
40 A
Energy
100 mJ
100 mJ
100 mJ
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
290 pF
290 pF
290 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVC080514A300DP
TVS Varistor, 10 V, 14 V, TransGuard, 30 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080514A300RP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080514A300DP
18.5V 40A 1 16.28V 2.072KV 14V 10V 100mJ 325pF@1kHz 0805 2mm*1.2mm*1mm
LittelfuseV14MLA0805LA
MLA Series 0805 18.1 V 40 A 320 pF SMT Multilayer Chip Varistor
LittelfuseV14MLA0805LH
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40A 320 pF SMT Multilayer Varistor
LittelfuseV14MLA0805LNH
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40 A 320 pF SMT Multilayer Varistor

Descriptions

Descriptions of Littelfuse V18MLA0805LNH provided by its distributors.

VARISTOR 25V 40A 0805 / 25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
25V 40A 1 22V 28V 18V 14V 100mJ 290pF@1MHz 0805 2.01mm*1.25mm*1.1mm
Var MLV 14VAC/18VDC 40A 28V 0805 SMD Automotive T/R
MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Metal Oxide Varistors 14V, 40A, 250pF
Multi-Layer Varistor Surface Mount
VARISTOR, MLV, 14VAC, 0805; Voltage Rating VAC:14V; Voltage Rating VDC:18V; Product Range:MLA Series; Clamping Voltage Vc Max:44V; Varistor Case Style:0805 ^2012 Metric]; Peak Surge Current @ 8/20µS:40A; Peak Energy (10/

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN