KYOCERA AVX VC080514A300DP

TVS Varistor, 10 V, 14 V, TransGuard, 30 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC080514A300DP.

IHS

Datasheet9 pages4 years ago

Future Electronics

Newark

Garrett

TME

Inventory History

3 month trend:
+18.36%

CAD Models

Download KYOCERA AVX VC080514A300DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXVCAS080514A300DP
18.5V 40A 1 16.28V 2.072KV 14V 10V 100mJ 325pF@1kHz 0805 2mm*1.2mm*1mm
LittelfuseV14MLA0805LH
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40A 320 pF SMT Multilayer Varistor
LittelfuseV14MLA0805LNH
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40 A 320 pF SMT Multilayer Varistor
LittelfuseV14MLA0805LA
MLA Series 0805 18.1 V 40 A 320 pF SMT Multilayer Chip Varistor
KYOCERA AVXVC060314A300RP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060314A300DP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of KYOCERA AVX VC080514A300DP provided by its distributors.

TVS Varistor, 10 V, 14 V, TransGuard, 30 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
0805 Package 14 V 32 V Clamping 325 pF SMT Multilayer Transient Vg Suppressor
18.5V 40A 1 16.28V 2.072KV 14V 10V 100mJ 325pF@1kHz 0805 2mm*1.25mm*1.02mm
Width = 1.25 / Voltage Rating V = 18.5 / Rated Current A = 40 / Length mm = 2 / Height mm = 1 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -55
Varistor, 18.5V, 32V, 0805; Voltage Rating Vac:10V; Voltage Rating Vdc:14V; Product Range:Transguard Series; Clamping Voltage Vc Max:30V; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20 S:40A; Capacitance, Cd:325Pf Rohs Compliant: Yes |Kyocera Avx VC080514A300DP.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC080514A300DP.