Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V14MLA0805LA

MLA Series 0805 18.1 V 40 A 320 pF SMT Multilayer Chip Varistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14MLA0805LA.

IHS

Datasheet8 pages16 years ago

Littelfuse SCT

DigiKey

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.189
Stock
29,428
44,498
Authorized Distributors
0
6
Clamping Voltage
32 V
32 V
Max Surge Current
40 A
40 A
Energy
100 mJ
100 mJ
Voltage Rating (AC)
10 V
10 V
Voltage Rating (DC)
14 V
14 V
Capacitance
320 pF
320 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-08-15
LTD Date2020-08-15

Related Parts

KYOCERA AVXVC080514A300DP
TVS Varistor, 10 V, 14 V, TransGuard, 30 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080514A300RP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080514A300DP
18.5V 40A 1 16.28V 2.072KV 14V 10V 100mJ 325pF@1kHz 0805 SMD mount 2mm*1.2mm*1mm
LittelfuseV12MLA0805LNH
MLA Series 0805 12 VDC 9 V RMS 29 V Clamp 40 A 410 pF SMT Multilayer Varistor
LittelfuseV12MLA0805LH
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 40 A 290 pF SMT Multilayer Varistor
MLA AUTO Series - Littelfuse MLA Automotive Multi-Layer Varistor (MLV) Series, 0805, RoHS

Descriptions

Descriptions of Littelfuse V14MLA0805LA provided by its distributors.

MLA Series 0805 18.1 V 40 A 320 pF SMT Multilayer Chip Varistor
MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Metal Oxide Varistors 10V, 40A, 270pF
Multi-Layer Varistor Surface Mount
Metal Oxide Varistor, 14V, 30V 0805; Voltage Rating Vac:10V; Voltage Rating Vdc:14V; Product Range:Mla Series; Clamping Voltage Vc Max:30V; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20Μs:40A; Capacitance:270Pf Rohs Compliant: Yes |Littelfuse V14MLA0805LA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN