Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V14MLA0805LH

MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40A 320 pF SMT Multilayer Varistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14MLA0805LH.

Newark

Datasheet8 pages16 years ago
Datasheet8 pages17 years ago

Factory Futures

Future Electronics

Verical

Mouser

Alternate Parts

Price @ 1000
$ 0.189
Stock
2,389,966
44,498
Authorized Distributors
1
6
Resistance
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Termination
SMD/SMT
SMD/SMT
Number of Turns
-
-
Tolerance
-
-
Power Rating
100 mW
-
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-08-15
LTD Date2020-08-15

Related Parts

KYOCERA AVXVC080514A300DP
TVS Varistor, 10 V, 14 V, TransGuard, 30 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080514A300RP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080514A300DP
18.5V 40A 1 16.28V 2.072KV 14V 10V 100mJ 325pF@1kHz 0805 SMD mount 2mm*1.2mm*1mm
MLA AUTO Series - Littelfuse MLA Automotive Multi-Layer Varistor (MLV) Series, 0805, RoHS
LittelfuseV12MLA0805LNH
MLA Series 0805 12 VDC 9 V RMS 29 V Clamp 40 A 410 pF SMT Multilayer Varistor
LittelfuseV12MLA0805LH
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 40 A 290 pF SMT Multilayer Varistor

Descriptions

Descriptions of Littelfuse V14MLA0805LH provided by its distributors.

MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40A 320 pF SMT Multilayer Varistor
18.1V 40A 1 15.9V 203V 14V 10V 100mJ 320pF@1MHz 0805 SMD mount 2.01mm*1.25mm*1.1mm
Var Multilayer Single 10VAC 14VDC 40A 20.3V 0805 SMD T/R
MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Metal Oxide Varistors 10V, 40A, 270pF
IC TRANSCEIVER FULL 2/2 16SOIC
Multi-Layer Varistor Surface Mount
VARISTOR; Voltage Rating VAC:10V; Voltage Rating VDC:14V; Product Range:MLA Series; Clamping Voltage Vc Max:32V; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20µS:40A; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V14MLA0805LH.
  • V14MLA0805LH..