Littelfuse V18MLA0805LNT

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLA0805LNT.

IHS

Datasheet9 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Newark

DigiKey

Inventory History

3 month trend:
-9.82%

Alternate Parts

Price @ 1000
$ 0.215
$ 0.229
$ 0.229
Stock
58,646
739,015
739,015
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Termination
-
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
-
50 mW
50 mW
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse V18MLA0805LNT provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
25V 40A 1 22V 28V 18V 14V 100mJ 180pF@1MHz 0805 2.01mm*1.1mm
Metal Oxide Varistors 14V, 40A, 250pF
Multi-Layer Varistor Surface Mount
Varistor, 18V, 44V, 0805; Capacitance, Cd:290Pf; Clamping Voltage 8/20Us Max:44V; Clamping Voltage Vc Max:44V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Littelfuse V18MLA0805LNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN