Littelfuse V130LA10CP

Varistor, 130 VAC (max.), 340 V, Metal Oxide, 80 W (typ.), Radial Leaded
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LA10CP.

Newark

Datasheet10 pages4 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-44.25%

CAD Models

Download Littelfuse V130LA10CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.833
$ 0.833
Stock
19,610
50,907
50,907
Authorized Distributors
6
6
6
Clamping Voltage
340 V
340 V
340 V
Max Surge Current
6.5 kA
6.5 kA
6.5 kA
Energy
80 J
45 J
45 J
Voltage Rating (AC)
130 V
-
-
Voltage Rating (DC)
130 V
-
-
Capacitance
1 nF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

340V 1W 95J 2400pF@1kHz 170V 130V 185V 6500A Radial Leaded Varistors ROHS
LittelfuseV140LA20AP
Var MOV 140VAC/180VDC 6500A 242V Thru-Hole Radial Bulk
LittelfuseV140LT20AP
Var Metal Oxide 140VAC 180VDC 6500A 242V Thru-Hole T/R
LittelfuseV150LA20BP
LA Series 200 VDC 150 V RMS 360 V Clamp 6500 A 1600 pF Radial Lead Varistor
300V 1W 2640pF@1kHz 85J 150V 115V 162V 6500A Radial Leaded Varistors ROHS
VARISTOR 180V 6.5KA DISC 20MM / 180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm

Descriptions

Descriptions of Littelfuse V130LA10CP provided by its distributors.

VARISTOR, 130 VAC (MAX.), 340 V, METAL OXIDE, 80 W (TYP.), RADIAL LEADED
METAL-OXIDE VARISTOR Varistor, 80J, Through Hole Mount
C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 228V 340V Rad; Voltage Rating Vac:130V; Voltage Rating Vdc:-; Product Range:C-Iii Series; Clamping Voltage Vc Max:340V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka; Peak Energy (10/1000Us):80Jrohs Compliant: Yes |Littelfuse V130LA10CP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN