Littelfuse V130LS10CP

C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LS10CP.

IHS

Datasheet10 pages6 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.833
$ 0.501
$ 0.501
Stock
50,907
19,610
19,610
Authorized Distributors
6
6
6
Clamping Voltage
340 V
340 V
340 V
Max Surge Current
6.5 kA
6.5 kA
6.5 kA
Energy
45 J
80 J
80 J
Voltage Rating (AC)
-
130 V
130 V
Voltage Rating (DC)
-
130 V
130 V
Capacitance
-
1 nF
1 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse V130LS10CP provided by its distributors.

C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
Littelfuse SCT
Radial Varistor 14Mm Rohs/Lead Free/ T&r |Littelfuse V130LS10CP
340V 80J 130V 184.5V~225.5V 5kA Radial Leaded Varistors ROHS
Varistor, 80J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN