Littelfuse V140LA20AP

220V, 6.5KA, 1, 198V, 242V, 180V, 140V, 75J, 1.75NF@1MHZ, Th, 26.5MM H
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V140LA20AP.

Farnell

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago

element14

ODG (Origin Data Global)

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+56.69%

Alternate Parts

Price @ 1000
$ 0.423
$ 0.527
Stock
52,547
195,122
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
Radial
Termination
Radial
-
Number of Turns
-
-
Tolerance
-
10 %
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV140LT20AP
Var Metal Oxide 140VAC 180VDC 6500A 242V Thru-Hole T/R
LittelfuseV150LA20BP
LA Series 200 VDC 150 V RMS 360 V Clamp 6500 A 1600 pF Radial Lead Varistor
LittelfuseV150LA20AP
Varistor Metal Oxide 150 Volt AC 200 Volt 6500 Amp 268 Volt Through Hole
340V 1W 95J 2400pF@1kHz 170V 130V 185V 6500A Radial Leaded Varistors ROHS
TVS Diode, 200V 6.5kA 185V 225V 170V 130V 95J 2.4nF@1kHz TH, 4.2mm W × 26mm H
Varistor, 180V, 6.5kA, 162V/198V, 150V/115V, 85J, 2.64nF@1kHz, TH, 26mm H

Descriptions

Descriptions of Littelfuse V140LA20AP provided by its distributors.

220V, 6.5kA, 1, 198V, 242V, 180V, 140V, 75J, 1.75nF@1MHz, TH, 26.5mm H
Var MOV 140VAC/180VDC 6500A 242V Thru-Hole Radial Bulk
Metal Oxide Varistors 140V, 1750pF
Varistor, 75J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
VARISTOR, RADIAL, 140V; Voltage Rating VAC: 140V; Voltage Rating V DC: 180V; Product Range: LA Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren
Metal Oxide Varistor, 180V 340V Rad; Rango De Producto:Serie La; Voltage Rating Vdc:180V; Corriente Máxima Transitoria @ 8/20Μs:6.5Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:340V; Energía Máxima (10/1000Us):75J |Littelfuse V140LA20AP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V140LA20AP.