Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-20D201KTR

340V 1W 95J 2400pF@1kHz 170V 130V 185V 6500A Radial Leaded Varistors ROHS
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D201KTR.

IHS

Datasheet6 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-3.91%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

395V 1W 1980pF@1kHz 108J 200V 150V 216V 6500A Radial Leaded Varistors ROHS
LittelfuseV140LA20AP
220V 6.5KA 1 198V 242V 180V 140V 75J 1.75nF@1MHz Plugins Through hole mounting 26.5mm(height)
LittelfuseV140LT20AP
Var Metal Oxide 140VAC 180VDC 6500A 242V Thru-Hole T/R
LittelfuseV140LA10CP
VARISTOR 220V 6.5KA DISC 14MM / 220 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
PanasonicERZ-V14D201
200V 6KA 1 185V 225V 170V 130V 70J 770pF@1kHz Plugins Through hole mounting 38.5mm*15.5m*18.5mm
PanasonicERZ-V14V201CS
200V 6KA 1 185V 225V 170V 130V 70J 770pF@1kHz Plugins Through hole mounting 4.8mm*4.8mm*18.5mm

Descriptions

Descriptions of Bourns MOV-20D201KTR provided by its distributors.

340V 1W 95J 2400pF@1kHz 170V 130V 185V 6500A Radial Leaded Varistors ROHS
Varistor, Metal Oxide, 200V, 20Mm, 10%; |Bourns, Inc. MOV-20D201KTR
200V 6.5KA 1 185V 225V 170V 130V 95J 2.4nF@1kHz Plugins Through hole mounting 4.2mm(width)*26mm(height)
TVS Varistor, 130 VAC, 170 VDC, MOV-20DxxxK, 340 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
340V 170V 130V 200V Plugin Varistors ROHS
Varistor, 95J, Through Hole Mount
VARISTOR, METAL OXIDE, 200V, 20MM, 10%; Series:MOV-20D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:6.5kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:340V; Voltage Rating V DC:170V; Voltage Rating V AC:130V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D201KTR