Littelfuse V150LA20BP

LA Series 200 VDC 150 V RMS 360 V Clamp 6500 A 1600 pF Radial Lead Varistor
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA20BP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages10 years ago
Datasheet13 pages17 years ago

element14

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+32.93%

CAD Models

Download Littelfuse V150LA20BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.451
$ 0.451
Stock
86,226
53,426
53,426
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Radial
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
10 %
-
-
Power Rating
1 W
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV150LT20BP
229.5V 6.5KA 1 243V 200V 150V 80J 1.6nF@1MHz Through hole mounting 29mm(height)
LittelfuseV150LA20AP
LA Series Ø20 mm 200 V 150 V RMS 395 Vcl 1600 pF Radial Lead Varistor
LittelfuseV150LS20AP
LC Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Lead Varistor
340V 1W 95J 2400pF@1kHz 170V 130V 185V 6500A Radial Leaded Varistors ROHS
PanasonicERZ-E11A271
270 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
PanasonicERZ-V14D271
V Series 225 V 175 Vrms Ø14 mm Straight Radial Type D Transient/Surge Absorber

Descriptions

Descriptions of Littelfuse V150LA20BP provided by its distributors.

LA Series 200 VDC 150 V RMS 360 V Clamp 6500 A 1600 pF Radial Lead Varistor
VARISTOR, CIRCUIT PROTECTION, 150VAC, 360V, 6500A, METAL OXIDE, 1600PF, RADIAL
Var MOV 150VAC/200VDC 6500A 243V Thru-Hole Radial Bulk
Metal Oxide Varistors 150V, 1600pF
360V 216V~243V 6.5kA Radial Leaded Varistors ROHS
229.5V 6.5KA 1 216V 243V 200V 150V 80J 1.6nF@1MHz Plugins Through hole mounting 40.5mm(Length)*5.6mm(height)
Varistor, MOV, LA Series, 200 V, 6.5 kA,;
Varistor, 80J, Through Hole Mount
VARISTOR 229.5V 6.5KA DISC 20MM
RADIAL VARISTOR 20MM ROHS / LEAD FREE
VARISTOR, 80.0J, 150VAC; Voltage Rating VAC: 150V; Voltage Rating V DC: 200V; Product Range: LA Series; Clamping Voltage Vc Max: 360V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN