Littelfuse TPSMA6L8.5A

TVS Diodes - Transient Voltage Suppressors 8.5V 600W 60A 5% UniDirectional
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L8.5A.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-0.78%

CAD Models

Download Littelfuse TPSMA6L8.5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.153
Stock
37,649
34,649
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
9.92 V
9.92 V
Clamping Voltage
14.4 V
14.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
41.7 A
4.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMBJP6KE Series 105 V Uni-Directional Transient Voltage Suppressor - DO-214AA
BournsSMBJ8.5A
TVS Diode, Transil SMBJ, Unidirectional, 8.5 V, 14.4 V, DO-214AA (SMB), 2 Pins
LittelfuseP6SMB100A
ESD protection diodes / TVS diodes; LITTELFUSE; P6SMB100A; 137 V; 4.5 A; 85.5 V; 95 V - 105 V
LittelfuseSMBJ100A
TVS Diodes & ESD Suppressors; SMBJ100A; LITTELFUSE; 100 V; 162 V; 111 V; 117 V
BournsSMBJ100A
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ110A
3.4A 600W 177V 122V Unidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse TPSMA6L8.5A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 8.5V 600W 60A 5% UniDirectional
Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TVS Diode 600W UL AUTO SMT Uni
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 8.5V, 14.4V, DO-221AC, RoHS
Littelfuse SCT
TVS DIODE 8.5VWM 14.4VC DO221AC
8.5V 600W 41.7A 14.4V 9.44V SMA(DO-214AC)
Diode, Tvs, 600W, 8.5V, Unidirectional, Do-221Ac; Product Range:Tpsma6L Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:8.5V; Clamping Voltage Max:14.4V; Diode Case Style:Do-221Ac; No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse TPSMA6L8.5A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN