Bourns SMBJ110A

3.4A 600W 177V 122V Unidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ110A.

TME

Datasheet6 pages4 years ago

Newark

Electro Sonic

iiiC

Inventory History

3 month trend:
-0.29%

Alternate Parts

Price @ 1000
$ 0.167
$ 0.156
$ 0.156
Stock
513,095
291,508
291,508
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
128.5 V
128.5 V
128.5 V
Clamping Voltage
177 V
177 V
177 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.4 A
3.4 A
3.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMBJ100A-13-F
SMBJ Series 100 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ110A-13-F
SMBJ Series 110 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ100A
Diode TVS Single Uni-Dir 100V 600W 2-Pin SMB
Diodes Inc.SMBJ120A-13-F
TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins
P6SMB Series 5 W 158 V Uni-Directional Surface Mount TVS Diode - SMB
TVS Diode, 130V Unidirectional, 600W, 2.9A, 209V, 144V, SMB(DO-214AA), SMD, 2.24mm H

Descriptions

Descriptions of Bourns SMBJ110A provided by its distributors.

3.4A 600W 177V 122V Unidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 110V 600W 2-Pin SMB T/R
Dio Tvs Vwm 110V 600W Unidir Smb
TVS DIODE 110VWM 177VC DO214AA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ110A.