Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P6SMB100A

ESD protection diodes / TVS diodes; LITTELFUSE; P6SMB100A; 137 V; 4.5 A; 85.5 V; 95 V - 105 V
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB100A.

IHS

Datasheet6 pages5 years ago

HQonline

RS (Formerly Allied Electronics)

TME

iiiC

Inventory History

3 month trend:
+105%

CAD Models

Download Littelfuse P6SMB100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.136
$ 0.136
Stock
87,379
238,659
238,659
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
100 V
100 V
100 V
Clamping Voltage
137 V
137 V
137 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.5 A
4.4 A
4.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ8.5A
TVS Diode, Transil SMBJ, Unidirectional, 8.5 V, 14.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ7.5A-13-F
SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
Diodes Inc.SMBJ78A-13-F
SMBJ Series 78 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
SMBJP6KE Series 105 V Uni-Directional Transient Voltage Suppressor - DO-214AA
LittelfuseTPSMA6L8.5A
TVS Diodes - Transient Voltage Suppressors 8.5V 600W 60A 5% UniDirectional
LittelfuseTPSMA6L78A
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC

Descriptions

Descriptions of Littelfuse P6SMB100A provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; P6SMB100A; 137 V; 4.5 A; 85.5 V; 95 V - 105 V
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 85.5V, RoHS
Littelfuse SCT
P6SMB Series 5 W 105V Uni-Directional Surface Mount TVS Diode - SMB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 85.5 / Clamping Voltage V = 137 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 4.5 / Breakdown Voltage Min. V = 95 / Breakdown Voltage Max. V = 105 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN