Littelfuse SMBJ100A

Tvs Diodes & Esd Suppressors; SMBJ100A; Littelfuse; 100 V; 162 V; 111 V; 117 V
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ100A.

IHS

Datasheet6 pages6 years ago

HQonline

LKR

Newark

Future Electronics

Inventory History

3 month trend:
-68.44%

CAD Models

Download Littelfuse SMBJ100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.183
$ 0.183
Stock
238,297
509,880
509,880
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
117 V
119.5 V
119.5 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.7 A
3.7 A
3.7 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ100A
Diode TVS Single Uni-Dir 100V 600W 2-Pin SMB
Diodes Inc.SMBJ100A-13-F
SMBJ Series 100 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ9.0A-13-F
SMBJ Series 600 W 9 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ100A-13
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMBJ120A
TVS Diode, Unidirectional, 600W 3.1A 193V 133V SMB(DO-214AA), SMD, 2.4mm H
BournsSMBJ110A
3.4A 600W 177V 122V Unidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SMBJ100A provided by its distributors.

TVS Diodes & ESD Suppressors; SMBJ100A; LITTELFUSE; 100 V; 162 V; 111 V; 117 V
TVS DIODE, 600W, 100V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 162V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 111V; Breakdown Voltage Max: 123V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 100 / Clamping Voltage V = 162 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 3.7 / Breakdown Voltage Min. V = 111 / Breakdown Voltage Max. V = 123 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN