Littelfuse TPSMA6L64A

TVS Diodes - Transient Voltage Suppressors 64V 600W 60A 5% UniDirectional
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L64A.

IHS

Datasheet6 pages5 years ago

Future Electronics

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+10.36%

CAD Models

Download Littelfuse TPSMA6L64A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.154
Stock
250,676
38,311
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
74.85 V
74.9 V
Clamping Voltage
103 V
103 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
5.9 A
5.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMBJ64A
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ64A-13-F
SMBJ Series 64 V 600 W SMT Uni-Directional TVS Diode - DO-214AA
BournsSMBJ78A
4.8A 600W 126V 86.7V Unidirectional 78V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ7.5A-13-F
SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
Diodes Inc.SMBJ7.0A-13-F
Tvs Diode, 600W, 7V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ7.0A-13-F
LittelfuseSMBJ7.5A
SMBJ Series 12.9 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse TPSMA6L64A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 64V 600W 60A 5% UniDirectional
TVS Diode Single Uni-Dir 64V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 64V, 103V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni
TVS DIODE, UNIDIR, 64V, DO-221AC;
64V 600W 5.9A 103V 71.1V SMA(DO-214AC)
Diode, Tvs, 600W, 64V, Unidirectional, Do-221Ac; Product Range:Tpsma6L Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:64V; Clamping Voltage Max:103V; Diode Case Style:Do-221Ac; No. Of Pins:2Pins; Qualification:Aec-Q101Rohs Compliant: Yes |Littelfuse TPSMA6L64A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN