
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SMA6L64A-LF | 0 | 3K | 2h | ||||||||
| TTI | SMA6L64A | 0 | 3K | Tape & Reel | 17h | |||||||
| Newark | SMA6L64A | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | SMA6L64A | 0 | 3K | Bulk | ||||||||
| Master Electronics | SMA6L64A | 0 | 3K |
Download Littelfuse SMA6L64A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse SMA6L64A provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: