Bourns SMBJ64A

3.5V Unidirectional TVS Diode, 600W, 5.9A, 103V/71.1V, SMB(DO-214AA), SMD, 2.2mm H
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ64A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

iiiC

Inventory History

3 month trend:
+113%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.095
$ 0.095
Stock
166,485
1,009,764
1,009,764
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
74.85 V
76.45 V
76.45 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.9 A
5.8 A
5.8 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.SMBJ7.0A-13-F
SMBJ Series 7.0 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
BournsSMBJ51A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 56.7V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ58A-13-F
SMBJ Series 600 W 58 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ78A
4.8A 600W 126V 86.7V Unidirectional 78V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ7.5A-13-F
SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
LittelfuseSMBJ7.5A
SMBJ Series 12.9 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ64A provided by its distributors.

3.5V Unidirectional TVS Diode, 600W, 5.9A, 103V/71.1V, SMB(DO-214AA), SMD, 2.2mm H
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
5.9A 600W 103V 71.1V 64V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 64V 600W 2-Pin SMB T/R
DIO TVS VWM 64V 600W UNIDIR SMB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.