
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SMA6L6.5A-LF | 0 | 3K | 23h | ||||||||
| TTI | SMA6L6.5A | 0 | 3K | Tape & Reel | 12h | |||||||
| Newark | SMA6L6.5A | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | SMA6L6.5A | 0 | 3K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SMA6L6.5A | 0 | 3K | Bulk | 1d |
Download Littelfuse SMA6L6.5A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse SMA6L6.5A provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: