Littelfuse TPSMA6L40A

TVS Diodes - Transient Voltage Suppressors 40V 600W 60A 5% UniDirectional
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L40A.

Newark

Datasheet6 pages5 years ago

LKR

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-49.30%

CAD Models

Download Littelfuse TPSMA6L40A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.153
Stock
212,661
70,628
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
46.75 V
46.8 V
Clamping Voltage
64.5 V
64.5 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
9.3 A
9.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ40A
TVS Diode, SMBJ, Unidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ40A-13-F
Protection Tvs Unidirectional Smb 600W 40.0V Rohs 3K Rohs Compliant: Yes
9.4A 1Ã×A 64.8V 44.7V 40.2V 49.4V Unidirectional DO-214AA(SMBJ) TVS ROHS
BournsSMBJ48A
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB56A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 47.8V, RoHS

Descriptions

Descriptions of Littelfuse TPSMA6L40A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 40V 600W 60A 5% UniDirectional
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
ESD Suppressors / TVS Diodes 600W 40V AEC-Q101 5% Uni-Directional
9.3A 64.5V 44.4V 40V Unidirectional DO-221AC TVS ROHS
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 40V, 64.5V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni
TVS DIODE 40VWM 64.5VC DO221AC
Diode, Tvs, 600W, 40V, Unidirectional, Do-221Ac; Product Range:Tpsma6L Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:40V; Clamping Voltage Max:64.5V; Diode Case Style:Do-221Ac; No. Of Pins:2Pins; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse TPSMA6L40A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN