Bourns SMBJ48A

A 48V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ48A
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ48A.

TME

Datasheet6 pages4 years ago

JRH Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+0.69%

CAD Models

Download Bourns SMBJ48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.148
$ 0.148
Stock
206,205
1,481,640
1,481,640
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56.1 V
56.1 V
56.1 V
Clamping Voltage
77.4 V
100 V
100 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.7 A
40 A
40 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSMBJ48A
SMBJ Series 5 W 58.9 V Uni-Directional Surface Mount TVS Diode - SMB
LittelfuseTPSMA6L48A
TVS Diodes - Transient Voltage Suppressors 48V 600W 60A 5% UniDirectional
onsemiSMBJ48A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 77.4V 5muA 600W 150C
BournsSMBJ54A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 5muA 600W -55C~150C TJ
BournsSMBJ51A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 56.7V 5muA 600W -55C~150C TJ
BournsSMBJ58A
TVS Diode, Transil SMBJ, Unidirectional, 58 V, 93.6 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Bourns SMBJ48A provided by its distributors.

A 48V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ48A
7.8A 600W 77.4V 53.3V 48V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Unidirectional 600W 7.8A 77.4V 53.3V SMB(DO-214AA) SMD mount 2.4mm(height)
TVS Diode Single Uni-Dir 48V 600W 2-Pin SMB T/R
DIO TVS VWM 48V 600W UNIDIR SMB
TVS DIODE 48VWM 77.4VC DO214AA
Trans Voltage Suppressor Diode
DIODE, TVS, 48V, 600W, UNI, 5%, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakd

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.