Bourns SMBJ14A

TVS Diode, SMBJ, Unidirectional, 14 V, 23.2 V, DO-214AA (SMB), 2 Pins
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ14A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+7.79%

CAD Models

Download Bourns SMBJ14A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.22
$ 0.22
Stock
350,036
829,631
829,631
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16.4 V
16.75 V
16.75 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
25.8 A
25.8 A
25.8 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiSMBJ14A..
SMBJ Series 600 W 14 V Uni-Directional Surface Mount TVS Diode - DO-214AA
TVS Diode, Unidirectional, 600W, 25.9A, 23.2V, 15.6V, 14V, SMB (DO-214AA), SMD, 2.24mm H
LittelfuseSMBJ14A
SMBJ Series 5 W 17.2 V Uni-Directional Surface Mount TVS Diode - SMB
LittelfuseSMA6L14A
TVS Diodes - Transient Voltage Suppressors 14Vr 600W 25.9A 5% UniDirectional
LittelfuseTPSMA6L14A
TVS Diodes - Transient Voltage Suppressors 14V 600W 60A 5% UniDirectional
BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Bourns SMBJ14A provided by its distributors.

TVS Diode, SMBJ, Unidirectional, 14 V, 23.2 V, DO-214AA (SMB), 2 Pins
A 14V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ14A
DIO TVS VWM 14V 600W UNIDIR SMB; DIO TVS VWM 14V 600W UNIDIR SMB
SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
14V Unidirectional 600W 25.9A 23.2V 15.6V SMB (DO-214AA) SMD 2.2mm H
TVS Diode Single Uni-Dir 14V 600W 2-Pin SMB T/R
TVS DIODE 14VWM 23.2VC DO214AA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.